• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Job application folder 224407 A4 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.97 / piece)
€ 0.97
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable application folder DURACLIP® 30 A4 dark blue 224407

  • High-quality DURACLIP® application folder with long-life clamp made of special steel
  • Clamping folder in opaque design with print APPLICATION
  • Capacity: 1-30 sheets DIN A4
  • This text is machine translated.

Technical specifications

Paper size

A4

Product type

Job application folder

Factory colour

Dark blue

Clip colour

Black

Clip material

Special steel

Pack size

1 pc/pack

Product type description

Bewerbungsmappe

Printed text (front)

Bewerbung

No. of sheets (max.)

30 sheets (80 g/m²)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737003 Durable Job application folder 224407 A4 1 pc(s)

More interesting products

(*All information is plus legal VAT)