• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Letter tray, drawer box, magazine file label LABELFIX - 8020 10 pc(s)

1/3
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DURABLE labelling plate LABELFIX 200 x 20 mm

  • The identification of shelves, cabinets, drawers, trays and containers of any kind for office, warehouse and household
  • With easy-to-blank labels
  • Replace the badges on the side
  • 200 mm wide strips can be cut to required width
  • Badges are EDP labelled
  • This text is machine translated.

Technical specifications

Product type

Letter tray, drawer box, magazine file label

Factory colour

Transparent

Opening (access)

lateral

No. of signs

10

Feature description

incl. exchangeable insert

cuttable

Changeable label

Yes

Label

Yes

Content

10 pc(s)

Pack size

10 pcs/pack

Width

200 mm

Height

20 mm

Product type description

Beschriftungsschild Briefkorb. Schubladenbox. Stehsammler

Promotional item type

LABELFIX® 200 X 20 MM

self-adhesive

Yes

removable

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1628254 Durable Letter tray, drawer box, magazine file label LABELFIX - 8020 10 pc(s)

More interesting products

(*All information is plus legal VAT)