
Highlights & Details
SYSTEM MULTI TROLLEY 88
- Office trolley with four floors made of sturdy 19 mm thick plates
- Two middle plates height-adjustable at 32 mm intervals
- Sturdy frame made of scratch-resistant steel with glass fiber reinforced plastic corners
- Transverse edges on the shelves as tilt protection for folders etc.
- For the flexible storage of paper, storage systems etc., ideal as printer carriage usable
Technical specifications
- Upper plate dimensions: (W x D) 750 x 432 mm
- Center plate dimensions (W x D) 710 x 413 mm
- Bottom plate dimensions: (W x D) 710 x 413 mm
- Product type
Multi-purpose trolley
- Width
75 cm
- Factory colour
Grey
- Height
87.9 cm
- Depth
43.2 cm
- Dim
(W x H x D) 75 x 87.9 x 43.2 cm
- No. of shelves
4
- Shelf width
71 mm
- Castors
Yes
- Load capacity
30 kg
- Height-adjustable
No
- Material (details)
Steel, wood
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1436916 Durable Multi-purpose trolley Grey (W x H x D) 75 x 87.9 x 43.2 cm 371110 1 pc(s)
Datasheet 1436916 Durable Multi-purpose trolley Grey (W x H x D) 75 x 87.9 x 43.2 cm 371110 1 pc(s)
Datasheet 1436916 Durable Multi-purpose trolley Grey (W x H x D) 75 x 87.9 x 43.2 cm 371110 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1436916 Durable Multi-purpose trolley Grey (W x H x D) 75 x 87.9 x 43.2 cm 371110 1 pc(s)
Description
This text is machine translated.
Features
- 4 rollers, 2 of which with brake
- Delivery is done dismantled with assembly instructions
Scope of delivery
- Multi-wagon
- Installation instructions






