• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Plastic sleeve Durable 239758, Holzkohle, 4 Karten Plastic Anthracite 239758 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plastic sleeve Plastic Anthracite

  • Opening side position: Open toward the center
  • Surface texture: Grained
  • ID and credit card sleeve: ID and credit card sleeve
  • Description of the features: With wrapped transparent bags
  • Insert width: 0
  • Colour: Anthracite
  • Interior height: 0
  • Product use: Cheque card/ID card
  • Strength: 0
  • Material: Plastic

Technical specifications

  • ID and credit card sleeve
Product type

Plastic sleeve

Material

Plastic

Factory colour

Anthracite

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739079 Durable Plastic sleeve Durable 239758, Holzkohle, 4 Karten Plastic Anthracite 239758 1 pc(s)

Description

ID and credit card sleeve. Material: Plastic. Surface texture: Grained. Design: Gripper section available. With wrapped transparent bags for 4 credit, check or membership cards (54 x 85 mm) and 4 identity documents (80 x 115 mm). Opening side position: Open toward the center. Colour: Anthracite

This text is machine translated.

Features

  • General:
  • Product color: Charcoal
  • Card capacity: 4 cards

Scope of delivery

  • Product as described