• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Privacy screen filter Tablet 33,0 cm (13") 513657 Apple IPad 13" M2, IPad 13" M3, IPad 13" M4, IPad 13" M5

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Durable Privacy Filter SELF-ADHESIVE iPad 13" M2-M5; anthracite; 513657

  • Reliably protects confidential information from lateral eyes, while maintaining a clear view from the front
  • Ideal for work, office, studies and the use in public areas and while traveling
  • Secure hold without permanent adhesion thanks to adhesive strips with Nano-Suction technology
  • Removable without residue and can be reused as often as needed - the adhesive force can be regenerated by simply cleaning with water

Technical specifications

Product type

Privacy screen filter

Compatible with

IPad 13" M2

IPad 13" M3

IPad 13" M4

IPad 13" M5

Suitable for

Tablet

Compatible with

Apple

Suitable for

33,0 cm (13")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864900 Durable Privacy screen filter Tablet 33,0 cm (13") 513657 Apple IPad 13" M2, IPad 13" M3, IPad 13" M4, IPad 13" M5

Description

Privacy screen filter with self-adhesive mounting. Protects against lateral reading and contamination. With 6 bits. Bag and micro-fiber cloth.
Reliably protects confidential information from lateral eyes, while maintaining a clear view from the front
Ideal for work, office, studies and the use in public areas and while traveling
Secure hold without permanent adhesion thanks to adhesive strips with Nano-Suction technology
Removable without residue and can be reused as often as needed - the adhesive force can be regenerated by simply cleaning with water
Developed to fit exactly for the current generation of iPad Air 13" and iPad Pro 13" with front camera on the long side

This text is machine translated.

Scope of delivery

  • Including a micro-fiber cloth, cleaning cloths and a storage cover

What kind of Privacy Screen Protectors are you looking for?