• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Sorting tray 336101 Black A4 No. of compartments: 8

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Durable Sorting tray 336101 Black A4 No. of compartments: 8

  • Sorting rectangle for a clear sorting of documents
  • With 8 compartments and lateral label windows
  • For documents in A4/folio format
  • Fan storage made of powder-coated steel sheet

Technical specifications

Product type

Sorting tray

Factory colour

Black

Paper size

A4

No. of shelves

8

No. of compartments

8

Opening type

open

Writable area

Yes

Compartment height

66 mm

Width

366 mm

Height

555 mm

Depth

255 mm

Product type description

Sortierablage
Sortierreck

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378309 Durable Sorting tray 336101 Black A4 No. of compartments: 8

Description

8-piece organizer tray made of metal for clear classification of documents. Wall mounting possible.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)