• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DYMO 45803 Labelling tape Polyester Tape colour: White Font colour: Black 19 mm 7 m

1/11
Product type
Labelling tape
Tape colour
White
Label tape width
19 mm
Font colour
Black
Label tape type
D1
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 3.14)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DYMO D1-tape Standard

  • Optimal durability for many years to come.
  • 'Label cassette for DYMO LabelManager, manufactured in Europe, Belgium. Always use genuine DYMO labels.'
  • On the label, it reads 'DYMO', 'MADE IN EUROPE' and 'BELGIUM' on a green background with a grey border.

Technical specifications

Product type

Labelling tape

Tape colour

White

Label tape width

19 mm

Font colour

Black

Label tape length

7 m

Material

Polyester

Label tape type

D1

Compatible with

DYMO

Compatible with

LabelManager 210D

LabelManager 300

LabelManager 350

LabelManager 350D

LabelManager 360D

LabelManager 400

LabelManager 420P

LabelManager 450

LabelManager 450D

LabelManager 500TS

LabelManager PC

LabelManager PC2

LabelManager Wireless PnP

LabelWriter Duo

Show more
Content

1 pc(s)

Factory colour

White

Height

300 mm

Length

300 mm

Width

300 mm

Screen size diagonal (inches)

24 inch

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 774716 DYMO 45803 Labelling tape Polyester Tape colour: White Font colour: Black 19 mm 7 m

Description

DYMO D1 tapes show in each application area a top performance. They are ideal for labelling purposes in the office, business, school or while traveling. D1-bands in all current label manager and Label Point lettering devices for the LabelWriter DUO-printer and older labelling devices that are suitable for D1 tape cartridges.

DYMO Label printable tapes were specially developed to fulfill the highest claims in case of labelling job in the office, in the workshop and in trade. Its high quality guarantees optimal durability for many years.

This text is machine translated.

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)