• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DYMO Sonstiges Druckerzubehör 1759398

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DYMO – printer battery – lithium-ion – for LabelManager 360D, 420P

  • Rhino 4200 - 5200

Technical specifications

  • Rhino 4200, 5200
Cable length

0 mm

Version

Connection cable

Factory colour

Multicolour

Cable use

PC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3739285 DYMO Sonstiges Druckerzubehör 1759398

User & Safety Instructions

User & Safety Instructions 3739285 DYMO Sonstiges Druckerzubehör 1759398

Description

DYMO lithium battery pack. Type: Battery/rechargeable battery, compatibility: DYMO Rhino 5200, product color: Black. Quantity per pack: 1 pieces(s)

This text is machine translated.

Features

  • DYMO - printer battery - Li-ion
  • Device type : Printer battery
  • Battery : Lithium-ion
  • Developed for : LabelManager 360D, 420P; Rhino 4200, 5200