• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynatron A49 4U Aktiv CPU cooler + fan AMD AM4, #####AMD AM5

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dynatron A49 4U Aktiv CPU cooler + fan

  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

CPU cooler + fan

AMD AM4

#####AMD AM5

Noise emission (max.)

21.3 dBa

Rotational speed (min.)

800 U/min

Rotational speed (max.)

1800 U/min

Type of bearing

Double ball bearing

Connection

4-pin PWM

Heatsink material

Aluminium

Weight

710 g

Width

95 mm

Height

130 mm

Depth

95 mm

Noise emission

20.1 dBa - 30 dBa

Fan dimensions

100 x 100 mm

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 2898668 Dynatron A49 4U Aktiv CPU cooler + fan AMD AM4, #####AMD AM5

Signal word

GHS / H Statements

  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 273: Avoid release into the environment
  • P 391: Collect spillage
  • P 501: Dispose of contents/container at …

What kind of CPU Coolers are you looking for?