• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynatron B11 3U 3647 Aktiv CPU cooler + fan Intel® 3647

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dynatron B11 3U 3647 Aktiv CPU cooler + fan

  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

CPU cooler + fan

Intel® 3647

Rotational speed (min.)

1300 U/min

Rotational speed (max.)

4000 U/min

Air discharge

50 m³/h

Type of bearing

Double ball bearing

Connection

4-pin PWM

Heatsink material

Aluminium

Weight

600 g

Width

108 mm

Height

110 mm

Depth

80 mm

Fan dimensions

80 x 80 mm

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 2898410 Dynatron B11 3U 3647 Aktiv CPU cooler + fan Intel® 3647

Signal word

GHS / H Statements

  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 273: Avoid release into the environment
  • P 391: Collect spillage
  • P 501: Dispose of contents/container at …

What kind of CPU Coolers are you looking for?