• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynatron CPU cooler + fan

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

CPU cooler + fan

Noise emission (max.)

59.8 dBa

Rotational speed (min.)

2300 U/min

Rotational speed (max.)

11000 U/min

Weight

744 g

Features

Heat pipe

Width

93 mm

Height

70.6 mm

Depth

144.1 mm

Noise emission

50.1 dBa -

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3818294 Dynatron CPU cooler + fan

User & Safety Instructions

User & Safety Instructions 3818294 Dynatron CPU cooler + fan

What kind of CPU Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)