• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynatron J5 AMD SP5 CPU cooler + fan #####AMD SP5

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Dynatron J5 AMD SP5 CPU cooler + fan

  • Construction height: 1 HECopper heat sink with Vapor Chamber4-pin PWM fan with double ball-bearing

Technical specifications

Product type

CPU cooler + fan

#####AMD SP5

Noise emission (max.)

62.2 dB

Rotational speed (max.)

8600 U/min

Air discharge

44.60 m³/h

Type of bearing

Ball bearing

Connection

4-pin PWM

Heatsink material

Copper

Weight

576 g

Width

118 mm

Height

27 mm

Depth

92.4 mm

Noise emission

50.1 dB -

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799128 Dynatron J5 AMD SP5 CPU cooler + fan #####AMD SP5

Description

The active, professional cooling solution for AMD Socket SP5 is recommended for AMD Genoa processors.In addition to efficient PWM controlled active fans, the heat sink consists of a vacuum sealed copper steam chamber and cooling fins are also made of copper, for up to 260 W TDP.

This text is machine translated.

Scope of delivery

  • With 6 bits. Heat conductive paste

What kind of CPU Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)