• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynavox VT-90 Stereo amplifier 1 x 180 W Black

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dynavox stereo compact amplifier VT-90 with phono input and BT, color black

  • Input for record players with MM system
  • Digital inputs (optical and coaxial) for TV
  • USB and BT connectivity

Technical specifications

Product type

Stereo amplifier

Output rating per channel

180 W

Channels

1

Frequency range

20 Hz - 20 kHz (+/-3 DB) Hz

No. of line-ins

2 x

No. of optical inputs

1 x

No of. audio inputs

1 x

No. of USB ports

1 x

Factory colour

Black

Operating voltage

230 V/50 Hz

Width

300 mm

Height

175 mm

Depth

89 mm

Weight

3 kg

Dim

(W x H x D) 300 x 175 x 89 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3125202 Dynavox VT-90 Stereo amplifier 1 x 180 W Black

Description

With the VT-90, Dynavox has a new reference of the successful VT-series with many improvements! The inputs for turntables with the MM system, the new display with VFD technology, higher output power and the two additional digital inputs (optical and coaxial) for TV, streamer, Internet/DAB radio, laptop, PC etc. are particularly worth mentioning here. The VT-90 is a high-quality processed stereo compact amplifier for connecting various signal sources (2 x analogue, of these 1 x for record players with MM system, digital optical and coaxial, USB and BT V5.0.

The VT-90 offers the possibility of connecting a second loudspeaker pair (the boxes with an impedance of 8-16 Ohm are required for simultaneous operation!). The pairs of loudspeakers can be operated separately or at the same time. Thus the VT-90 is best suitable for the acoustic irradiation of a larger or a second room. In addition, the VT-90 has a pre-amplified signal output (pre-out), a full-fledged sound control (treble, bass, balance) and an IR remote control to control the digital signal inputs as well as the volume. The VT-90 has a noble front made of 4 mm thick, brushed aluminum as well as controller made of aluminum.

This text is machine translated.

Scope of delivery

  • 1 amplifier
  • IR remote control
  • User manual.

Hints

Bluetooth® is a registered trademark of Bluetooth SIG, Inc. worldwide.

What kind of Stereo Amplifiers are you looking for?