• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dyson Car & Boat 586120-01 Handheld battery vacuum cleaner Bagless, Incl. battery, Incl. charger, Motorised brush head

1/9
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

dyson cordless hand-held vacuum cleaner

  • Highest suction power for handheld vacuum cleaners: The high-performance engine generates up to 115 air-watt suction power in high mode
  • Persistent battery: Provides you with up to 50 minutes of continuous suction power without loss of suction power - perfect for extensive cleaning in the camper or vehicle
  • Fully sealed filtration system: includes dust, house dust mites and 99.99% of microscopic particles up to 0.3 micrometers safely in the 0.54 liter container
  • Especially light & ergonomic: With a weight of only 1.9 kg and the intelligent transfer of battery and motor to the handle, the device is perfectly balanced and protects the wrist
  • Versatile special accessories: Includes a mini electric brush (Ideal for animal hair and upholstery), an extra narrow crevice nozzle for narrow spaces and a convenient combination accessory nozzle
  • Improved acoustics: A special acoustic felt layer and closed-cell foam absorb vibrations and reduce the amount of noise when vacuuming

Technical specifications

Product type

Handheld battery vacuum cleaner

Factory colour

Grey

Red

Violet

Collector

0.54 l

Power supply (LOV)

rechargeable

Rechargeable battery technology

Li-ion

Max. battery life

50 min

Features

Bagless

Incl. battery

Incl. charger

Motorised brush head

Vacuum technology

Without pouch

Width

132 mm

Height

205.7 mm

Depth

330.2 mm

Dim

(W x H x D) 132 x 205.7 x 330.2 mm

Weight

1.91 kg

Charging time

5 h

Power supply via

Rechargeable battery

UKCA

yes

Quantity per pack

1 Stück(e)

Suction power

115 AW

Upholstery nozzle included

yes

Runtime

40 min

Suitable for all types of surface

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758574 dyson Car & Boat 586120-01 Handheld battery vacuum cleaner Bagless, Incl. battery, Incl. charger, Motorised brush head

Description


Discover the dyson car+boat handheld vacuum cleaner – your ultimate companion for flawless cleanliness on the move!

Whether in the car, in the mobile home or on the boat, this compact and particularly light-weight hand vacuum cleaner brings the uncompromising dyson-Power exactly where you need it. Equipped with a highly developed engine, which reaches up to 110,000 rotations per minute, it provides an extremely high suction power, in order to remove persistent dirt and animal hairs effortlessly. The ergonomic design with an ideal center of gravity and a completely sealed filtration system, which safely includes even microscopic allergens such as dust mites, makes it very easy to clean the car seats, boot rooms and dashboard.

This text is machine translated.

Scope of delivery

  • Mains adaptor included.
  • User manual

More interesting products

(*All information is plus legal VAT)