• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

e-ast Inverter HPL 2000-24 2000 W 24 V DC - 230 V AC

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

e-ast Inverter HPL 2000-24 2000 W 24 V DC - 230 V AC

  • Produces near sine wave AC power to run regular mains appliances
  • 2000W continuous output, 4000W peak output
  • Protection against deep discharge, overvoltage, overload, short circuit and overheating

Technical specifications

Input voltage

24Vdc (22–28V)

Product type

Inverter

Signal output type

Modified sine wave

Output voltage

230 V AC

2000 W

Input voltage

24 V DC

Inputs

Screw terminals

Output

PG socket

Nominal load efficiency

85 %

Outlets

1

Output frequency

50 Hz

Permanent current

98 A

Input current (max.)

107 A

Remote control

No

Weight

5.25 kg

Cooling method

Fan

Width

375 mm

Height

75 mm

Length

200 mm

Peak output power

4000 W

Type

HPL 2000-24

Type

Modified Sine Wave

2000 W

Power consumption

2350 W

Signal output type

Modified sine wave

Output voltage

230 V AC

Cooling

Fans

Output rating

2000 W

Documents & Downloads

Datasheet

Datasheet 514919 e-ast Inverter HPL 2000-24 2000 W 24 V DC - 230 V AC

User & Safety Instructions

User & Safety Instructions 514919 e-ast Inverter HPL 2000-24 2000 W 24 V DC - 230 V AC

Information

Information 514919 e-ast Inverter HPL 2000-24 2000 W 24 V DC - 230 V AC

Conformity certificate

Conformity certificate 514919 e-ast Inverter HPL 2000-24 2000 W 24 V DC - 230 V AC

Description

The HPL 2000-24 inverter from e-ast's HighPower Line series of modified sine wave inverters produces a modified sine wave AC voltage that is suitable for powering regular 230V-240V mains appliances up to 2000W from a 24Vdc (22–28V) input, such as a solar battery. A connection cable for securely fitting to battery screw terminal is provided with the inverter. The HPL 2000-24 can achieve a 4000W peak output for 0.3-0.5 secs.

To avoid damaging batteries through deep discharge, the HPL 2000-24 inverter has a protective function that cuts its output when the input voltage drops below its lower voltage range.

Features

  • Red and green status LEDs
  • Deep discharge protection
  • Overvoltage cutout protection
  • Overload and short-circuit protection with automatic restart
  • Overheating protection.

Scope of delivery

  • Modified sine wave inverter
  • Secure battery connection cable
  • User manual.

Hints

Please note: This product is supplied as pictured with an EU socket. A free UK adapter is available on request by calling our customer service line quoting your order number on: 0844 826 2930

More interesting products

(*All information is plus legal VAT)