• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EA Elektro Automatik EA-EL 9500-30 B Electrical load 500 V DC 30 A 1200 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Electronic load 0...500 V 0...30 A 1200 W

  • 19" 3U FPGA controller
  • TFT color display with touch function
  • Integrated alarm manager
  • Real-master-slave-capable
  • Analogue
  • USB
  • Additional Plug 'n' Play Slot for more interfaces
  • User control freeware

Technical specifications

  • Resistance: 2 to 500 Ohm
  • Accuracy U: 0.1%, I: 0.2%, P: 0.5%, R: 1%
  • Resolution: up to 16 Bit
  • Pulse operation: 50µs
Type

EA-EL 9500-30 B

Product type

Electrical load

Load input current (max.)

30 A

Max. non-stop power rating

1200 W

Dim

(W x H x D) 483 x 133 x 464 mm

Max. input voltage

500 V DC

Weight

10 kg

Manufacturer's standards (no certificate)

Non-stop power rating

0 W

Load input voltage (min.)

0 V DC

Min. load input current

0 A

Load connection

Screw terminals (rear)

Width

483 mm

Height

133 mm

Depth

464 mm

Documents & Downloads

Datasheet

Datasheet 1400008 EA Elektro Automatik EA-EL 9500-30 B Electrical load 500 V DC 30 A 1200 W

User & Safety Instructions

User & Safety Instructions 1400008 EA Elektro Automatik EA-EL 9500-30 B Electrical load 500 V DC 30 A 1200 W

Description

These conventional controllable and programmable electronic loads in 19" 3 U design, with a powerful micro-controller (FPGA) with 16 bit resolution. The DC input area is extremely flexible and allows the use at high input voltages or, alternatively, high input current in the framework of the respective nominal power. For a comfortable use, this series have a high-resolution, intuitive TFT touch panel with built-in function generator and pre-defined curve forms (e.g. Sine, trapezoidal, square, ramp, arbitrary) as well as alarm manager, memory and memory user profiles. The display resolution is 4 dig. In the range from 0 to 100% adjustable DC input parameters (U, I, P, R) have a high accuracy and stability, are very dynamic (current pulse of up to 50 µs) and free of ripple (FET-linear amplifier). For the remote-controlled operation, the devices as a standard isolated analog interface (0 - 5 V/0-10V) as well as via USB. On the back of the plug'n play slot can be further interface options such as CANopen, Ethernet, Profibus/net, RS232 or Modbus can be upgraded. This device series is an indispensable tool for the reproducibility of test results and is suitable for integration in professional automated test benches and to cascade for high load applications.

This text is machine translated.

Features

  • 1,2KW up to 72 kW
  • 0-80 V, 0-200V, 0-360 V, 0-500V, 0-750 V
  • Depending on the model up to A 0-20 A 0-510
  • Controlled and programmable FPGA
  • Electrically isolated analog interface 0-5 V/0-10V as well as with USB interface as standard
  • Operating modes CV, CC, CP, CR, battery discharge
  • Integrated Function Manager with pre-defined curve shapes, memory functions, Alarm Manager, user profiles
  • TFT touch panel and adjusting encoder (intuitive menu guide)
  • Plug'n play digital interface slot (optional interfaces: Ethernet, CANopen, Profibus, etc.)
  • Operator Software" EA-power-control" for automatic function sequences and data logging in csv format
  • 19" 3HE for all performance classes up to 72 kW
  • Real master-slave parallel operation with total function and can also be cascaded for the production of Hochlastastschranken

Scope of delivery

  • Manual
  • Test report
  • Mains cable IEC320 protective contact
  • DC terminal cover
  • USB memory key
  • Software

System requirements

  • To Win 10 suitable

Accessories

(*All information is plus legal VAT)