• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EA Elektro Automatik EA-IF-AB-CAN Interface Compatible with EA Elektro-Automatik

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 635.00 / piece)
€ 635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

Product type

Interface

Weight

50 g

Compatible with

EA Elektro-Automatik

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1424813 EA Elektro Automatik EA-IF-AB-CAN Interface Compatible with EA Elektro-Automatik

Description

The new EA-interface are digital plug-in modules for current series like ELR 9000, PSI 9000 and EL 9000 B, as well as coming series of programmable power supplies and electronic loads. Support for LabView and programming languages for the interface type USB, RS232 and all types with the Ethernet port (1 or 2) LabView VIs are available. The protocol used for communication is in the documentation disclosed and can therefore be implemented in the various programming languages.

This text is machine translated.

Features

  • Software and driver with the devices of the series, these modules support, a CD or a USB stick is included.

System requirements

  • To Win 10 suitable

What kind of Mains Adapter Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)