• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EA Elektro Automatik EA-IF-AB-RS232 Interface Compatible with EA Elektro-Automatik

EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Interface

Dim

(W x H x D) 50 x 22 x 53 mm

Weight

26 g

Compatible with

EA Elektro-Automatik

Width

50 mm

Height

22 mm

Depth

53 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206774 EA Elektro Automatik EA-IF-AB-RS232 Interface Compatible with EA Elektro-Automatik

Description

Scope of delivery

  • Interface card

System requirements

  • Suitable up to Win 7

What kind of Mains Adapter Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)