• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EA Elektro Automatik EA-PSI 11500-30 3U 19" bench PSU (adjustable voltage) 0 - 1500 0 - 30 A programmable

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Programmable DC power supply 0...1500V 0...30A 15000W

  • /

Technical specifications

  • Wide input range 208 V - 480 V, +10%, 3ph AC
  • Active power factor correction, typically 0.99
  • Very high efficiency of up to 96%
  • High performance with up to 15 kW per unit
  • Flexible performance regulated DC-output stages
  • (Auto-ranging)
  • Control modes CV, CC, CP, CR with fast transition
  • Digital control, high resolution with 16 bit ADCs and
  • DACs, Voltage Regulator Speed Selection:
  • Normal, Fast, Slow
  • 5" color TFT display, touch function and intuitive
  • Operation
  • Galvanically isolated share bus for parallel operation
  • All power classes in the 10000 series
  • Master-slave bus for parallel operation, up to 64
  • Devices of all power classes of the 10000 series
  • Integrated function generator with predefined
  • Curves
  • Automotive test procedures for LV123, LV124 and LV148
  • Photovoltaic test mode (DIN EN 50530)
  • Command languages and drivers: SCPI and Modbus,
  • LabVIEW, IVI
Product type

19" bench PSU (adjustable voltage)

Manufacturer's standards (no certificate)

Output rating

15000 W

Output voltage (max.)

1500 V DC

Output voltage (min.)

0 V DC

Max. output current

30 A

Output current (min.)

0 A

Input voltage

208 -480 V

Features

programmable

Type

EA-PSI 11500-30 3U

Documents & Downloads

Datasheet

Datasheet 3014307 EA Elektro Automatik EA-PSI 11500-30 3U 19" bench PSU (adjustable voltage) 0 - 1500 0 - 30 A programmable

User & Safety Instructions

User & Safety Instructions 3014307 EA Elektro Automatik EA-PSI 11500-30 3U 19" bench PSU (adjustable voltage) 0 - 1500 0 - 30 A programmable

Description

Scope of delivery

  • Power supply
  • 2x plug for remote sensor
  • USB cable (1.8m)
  • 1x Set DC-Terminal cover
  • 1x Sense terminal cover
  • 1x USB stick with documentation and software
  • 1x AC connection plug
  • 1x set for AC cable strain relief
  • This text is machine translated.