• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

easymaxx Security Solar-Generator EP-0188 9470 Solar power bank 18 W 4500 mAh

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

290 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar generator / Power bank kit 4500mA

  • For charging mobile phones and other electrical devices
  • Built-in FM Radio and speaker
  • Torch and 3 mobile LED-lights
  • 2 charging modes: Solar panel or USB
  • Power, light and radio at all times
  • Red circle with white text: 'Save on electricity costs with solar energy!'
  • Red circle with white text: 'Electricity, Light & Radio on the Go!'
  • 'Wireless connection', '4500 mAh battery', 'Weight approx. 1.1 kg' - These circles convey the key features of a technical device.
  • A fox is holding a sign that reads 'Clever saving' and a euro coin.
  • A green circle with a stylised white tree in the centre. Text: 'SAVE ELECTRICITY COSTS Protects Environment & Household Budget'

Technical specifications

Product type

Solar power bank

18 W

Outputs

USB

DC power plug

Technology

Lithium

Capacity (mAh, Ah)

4500 mAh

Factory colour

Black

Orange

Width

17.2 cm

Height

22.5 cm

Depth

7 cm

Weight

1.54 kg

Dim

(W x H x D) 17.2 x 22.5 x 7 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3222051 easymaxx Security Solar-Generator EP-0188 9470 Solar power bank 18 W 4500 mAh

Description

With the practical solar power kit you are best equipped always and everywhere - because you have lamps, radio, loudspeaker and power bank at the same time in one device at your fingertips. Whether you're hiking, biking, just capping up a car or sitting in the garden at home: When your mobile phone battery is empty, you just charge it. When it gets dark, you can use both the torch and three more portable LED lights to illuminate the environment. It can be desired, either listen to the radio or play your own playlist from the mobile phone via the loudspeaker. One battery charge lasts for approx. 6 hours of light or up to 16 hours of radio/music. Afterwards, you can recharge the battery of the solar power kit from easymaxx either via USB or - thanks to its own solar panel - via rays of sun. Perfect for leisure time or during power outage.

This text is machine translated.

Scope of delivery

  • Incl. USB cable
  • 3 portable LED lamp with cable

What kind of Solar-Powered Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)