• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 010032 Contactor 3 makers 9 A 1 pc(s)

Product type
Contactor
Current load
9 A
Connection
Screws
Type
010032
Contact type
3 makers
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Contactor

Type

010032

Contact type

3 makers

Auxiliary contact type

1 maker

Control voltage (min.)

240 V AC

Control voltage (max.)

240 V AC

Control voltage range

240 - 240 V AC

Switching voltage (min.)

24 V AC

Switching voltage (max.)

690 V AC

Current load

9 A

Connection

Screws

Width

45 mm

Height

58 mm

Dim

(W x H) 45 mm x 58 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818707 Eaton 010032 Contactor 3 makers 9 A 1 pc(s)

Description

Power contactor, application: Small contactors for motors and resistive loads, power contactors DIM, usage category: AC-1: Non or slightly inductive loads, resistance ovens, NAC-3: Cage rotor motors: Start, switch off during operation, AC-4: Cage rotor motors: Start, Plug in, reverse, type, connection: screw terminals, instructions: suitable also for motors of efficiency class IE3. IE3-enabled devices are marked with the logo on the packaging. Description: With auxiliary contact, number of poles: 3-pole, rated operating current AC-3, 380 V, 400 V: Ie= 9 A.

This text is machine translated.