User & Safety Instructions 3819031 Eaton 021417 Electrical contactor 3 makers 9 A 1 pc(s)
Description
Power contactor, application: Small contactors for motors and resistive loads, power contactors DIM, usage category: AC-1: Non or slightly inductive loads, resistance ovens, NAC-3: Cage rotor motors: Start, switch off during operation, AC-4: Cage rotor motors: Start, Plug in, reverse, type, connection: screw terminals, instructions: suitable also for motors of efficiency class IE3. IE3-enabled devices are marked with the logo on the packaging. Description: With auxiliary contact, number of poles: 3-pole, rated operating current AC-3, 380 V, 400 V: Ie= 9 A.
This text is machine translated.
Description
Power contactor, application: Small contactors for motors and resistive loads, power contactors DIM, usage category: AC-1: Non or slightly inductive loads, resistance ovens, NAC-3: Cage rotor motors: Start, switch off during operation, AC-4: Cage rotor motors: Start, Plug in, reverse, type, connection: screw terminals, instructions: suitable also for motors of efficiency class IE3. IE3-enabled devices are marked with the logo on the packaging. Description: With auxiliary contact, number of poles: 3-pole, rated operating current AC-3, 380 V, 400 V: Ie= 9 A.