• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 073135 U-PKZ0(230V50HZ) Undervoltage release 230 V AC 1 pc(s)

Image similar
Product type
Undervoltage release
Switching voltage
230 V AC
Connection
Screw terminal
Factory colour
Grey
Min. temperature
-25 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Undervoltage release

Connection

Screw terminal

Factory colour

Grey

Switching voltage

230 V AC

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

18 mm

Height

90 mm

Compatible with (details)

PKZM0

PKZM4

PKZM0-T

PKM0

PKZM01

PKE

Content

1 pc(s)

Type

U-PKZ0(230V50HZ)

Dim

(W x H) 18 mm x 90 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1434254 Eaton 073135 U-PKZ0(230V50HZ) Undervoltage release 230 V AC 1 pc(s)

Information

Information 1434254 Eaton 073135 U-PKZ0(230V50HZ) Undervoltage release 230 V AC 1 pc(s)

Information 1434254 Eaton 073135 U-PKZ0(230V50HZ) Undervoltage release 230 V AC 1 pc(s)

More interesting products

(*All information is plus legal VAT)