
Number
Total (€ 121.20 / piece)
€ 121.20
incl. VAT
14-day return policy included
Technical specifications
- Design of the actuator: Rotary knob
- Disconnected detector available: Yes
- Rated continuous current IU: 1 A
- suitable for DIN rail mounting: Yes
- DIN rail mounting optional: Yes
- Complete unit with protection unit: Yes
- Pole no.: 3
- Product type
RCCB
- Connection
Screws
- Factory colour
Multicolour
- Switching voltage
690 V
IP20
- Content
1 pc(s)
- Type
PKZM0-1-T
- RoHS-compliant
Yes
0
0
1 A
FALSE
3
0.63-1 A
0
690-690 V
4.86 W
IP20
Other
FALSE
Screw connection
Turn button
TRUE
150 kA
0-0 A
20-20 A
TRUE
FALSE
FALSE
Built-in device fixed built-in technique
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307123 Eaton 088911 PKZM0-1-T RCCB 690 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2307123 Eaton 088911 PKZM0-1-T RCCB 690 V 1 pc(s)






























