
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.80
5
7% = € 0.25
€ 3.55
10
9% = € 0.35
€ 3.45
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.80 / piece)
€ 3.80
plus VAT.
Highlights & Details
Thermal circuit breaker, touch reset
Our service for you
Technical specifications
- Interrupting capacity: 125/250 V AC at 1000 A
- Panel thickness: 0.8-2.5 mm
- Product type
Circuit breaker
- Switch/button features
thermal
- Type
Touch reset
- Factory colour
Black
Grey
- Switching voltage
125 V AC
250 V AC
32 V DC
50 V DC
- Switching current (max.)
4.5 A
- Min. temperature
-10 °C
- Max. temperature
60 °C
IP40
- Durability
1000 operations at 200 % overload
- Content
1 pc(s)
- Type
TC-13401604
- RoHS-compliant
Yes
- Frequency
50 Hz
60 Hz
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3350401 TRU COMPONENTS TC-13401604 Circuit breaker thermal 125 V AC, 250 V AC, 32 V DC, 50 V DC 4.5 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3350401 TRU COMPONENTS TC-13401604 Circuit breaker thermal 125 V AC, 250 V AC, 32 V DC, 50 V DC 4.5 A 1 pc(s)















