
Image similar
Circuit breaker
3
Yes
250 A
250 A
Black
1 pc(s)
690 V
105
184 mm
149 mm
0 kW
0
0
250 A
3
690-690 V
0 kA
IP20
0
1
TRUE
FALSE
Frame clamp
TRUE
Rocker lever
TRUE
FALSE
TRUE
132 kW
3.5 kA
Black
TRUE
FALSE
FALSE
TRUE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
0 A
0 kW
FALSE
0
Other
FALSE
yes
Datasheet 2307143 Eaton 110310 PN2-250-BT Circuit breaker 250 A 690 V
User & Safety Instructions 2307143 Eaton 110310 PN2-250-BT Circuit breaker 250 A 690 V