
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
2
G/F
0.03 A
40 A
40 A
(L x W) 80 mm x 35 mm
for mixed frequency bands
White
1 pc(s)
230 V
35 mm
80 mm
70.50 mm
Yes
0
DIN rail
AC
70.5 mm
40 A
230 V
440 V
2
0.03 A
Other
FALSE
10 kA
3 kA
2
2
TRUE
7035
FALSE
50 Hz
IP20
1.5-35 mm²
1.5-16 mm²
TRUE
-25-60 °C
TRUE
4 kV
not relevant
Datasheet 2498675 Eaton 187450 PFIM-40/2/003-G/F RCCB for mixed frequency bands G/F 40 A 0.03 A 230 V