• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 191762 Safety contactor 3 makers 9 A 1 pc(s)

Product type
Safety contactor
Current load
9 A
Connection
Screws
Type
191762
Contact type
3 makers
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety contactor

Type

191762

Contact type

3 makers

Auxiliary contact type

3 breakers

2 makers

Control voltage (min.)

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 - 24 V DC

Switching voltage (min.)

24 V AC

Switching voltage (max.)

690 V AC

Current load

9 A

Connection

Screws

Width

45 mm

Height

69 mm

Dim

(W x H) 45 mm x 69 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818598 Eaton 191762 Safety contactor 3 makers 9 A 1 pc(s)

Description

Safety contactor, application: Power contactors for motors, complete devices larger than 170 A, usage category: AC-1: Non or slightly inductive loads, resistance ovens, NAC-3: Cage rotor motors: Start, switch off during operation, AC-4: Cage rotor motors: Start, Insert, reverse, type, connection: screw terminals, notes: also suitable for IE3 engines. IE3-enabled devices are marked with the logo on the packaging., Description: Auxiliary switch element cannot be separated from the basic unit (manual control not possible).

This text is machine translated.