• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 193531 RCBO 2-pin 16 A 0.03 A 415 V AC

1/7
Product type
RCBO
Number of pins
2
Release characteristics
C
Differential current rating
0.03 A
Nominal current - rounded value
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connectable conductor cross-section single-wire: 1 - 25 mm²
  • Connectable conductor cross-section, multi-strand: 1 - 25 mm²
  • Number of poles secured: 1
  • Trigger: Instantaneous s
  • Rated insulation voltage UI: 440 V.
  • Rated surge voltage resistance Uimp: 4 kV
  • Width in division units: 2
  • Sensitivity: Pulse current sensitive
  • Energy limitation class: 3
  • False trip protection: no.
  • Residual current type: C
  • Frequency: 50 Hz
  • Suitable for flush mounting: no.
  • Basic function: Combined RCD/MCB devices
  • Max. Operating ambient temperature +40 °C.
  • Min Operating ambient temperature -25 °C.
  • With locking device: no.
  • Neutral switching: Yes
  • Number of poles (total): 2
  • Protection class (IP): IP20
  • Surge current strength 0.25 kA
  • Ambient temperature during operation: -25 - 40 °C.
  • Power loss of the apparatus, current-dependant [PVID]: 3.4 W.
  • Pollution level: 2
  • Surge voltage category 3
Type

1-pole + N

Product type

RCBO

Number of pins

2

Release characteristics

C

Differential current rating

0.03 A

RoHS-compliant

Yes

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Switch-off capacity

6 kA

Nominal voltage

415 V AC

Depth

75.5 mm

AC

75.5 mm

16 A

240 V

C

440 V

0.03 A

F

3 kA

3

3

2

2

50 Hz

IP20

1

TRUE

0 kA

1-25 mm²

1-25 mm²

FALSE

-25-40 °C

FALSE

2

TRUE

4 kV

10 kA

Undelayed

10 kA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2498677 Eaton 193531 RCBO 2-pin 16 A 0.03 A 415 V AC

Description

Compact residual current protective switch/circuit breaker switch for wide range of applications.

This text is machine translated.