
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
Only 8 Piece(s) available
Technical specifications
- Product type
Auxiliary switch
- Connection
Push-in connector
- Contact type
1 maker
1 breaker
- Factory colour
Multicolour
- Switching voltage
240 V AC
- Switching current (min.)
0.25 A
- Switching current (max.)
3.5 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
9 mm
- Height
90 mm
- Compatible with (details)
PKZM01
PKZM0
PKZM4
PKZM0-T
PJM0
PKE
- Content
1 pc(s)
- Type
DILM12-XHI11-PI
- Dim
(W x H) 9 mm x 90 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2498788 Eaton 199456 DILM12-XHI11-PI Auxiliary switch 240 V AC 3.5 A 1 maker, 1 breaker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2498788 Eaton 199456 DILM12-XHI11-PI Auxiliary switch 240 V AC 3.5 A 1 maker, 1 breaker 1 pc(s)


































