
Technical specifications
- Display type: Colour display, TFT
- Touch technology: Capacitive multi-touch
- Resolution 1366 x 768 pixels
- Size: 15.6"
- Linux operating system
- Product type
Browser web panel
- Interfaces
1x Ethernet 1000 Base-T/100 base-TX/10 base-T
1x USB Host 2.0
- Type
XH-303-15-A10-A00-2B
- Manufacturer part #
199884
- Operating voltage
24 V DC
- Operating voltage
24 V / DC
- Height
255 mm
- Length
403 mm
- Width
77 mm
Front: IP65 / connection: IP20
- Current consumption
0.8 S
- Dim
(L x W x H) 403 x 77 x 255 mm
- Content
1 pc(s)
- Display
Yes
- Max. ambient temperature
50 °C
- Min. ambient temperature
0 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2909373 Eaton 199884 XH-303-15-A10-A00-2B Browser web panel
Datasheet 2909373 Eaton 199884 XH-303-15-A10-A00-2B Browser web panel
User & Safety Instructions
User & Safety Instructions 2909373 Eaton 199884 XH-303-15-A10-A00-2B Browser web panel
Description
This text is machine translated.
















