
Technical specifications
- Mounting hole 22.5 mm
- Product type
Display
- No. of analogue inputs
8
- No. of inputs (max.)
8
- Type
RMQ -Titan Advanced Indicator
- Manufacturer part #
M22-AI-8I EP-401626
- Operating voltage
12/24 V
- Height
50 mm
- Length
45 mm
- Width
80 mm
IP20 (back panel)
IP66 (front)
IP69
- Dim
(L x W x H) 45 x 80 x 50 mm
- Content
1 pc(s)
- Display
Yes
- Max. ambient temperature
55 °C
- Min. ambient temperature
-25 °C
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3743276 Eaton M22-AI-8I EP-401626 RMQ -Titan Advanced Indicator Display
User & Safety Instructions
User & Safety Instructions 3743276 Eaton M22-AI-8I EP-401626 RMQ -Titan Advanced Indicator Display
Information
Information 3743276 Eaton M22-AI-8I EP-401626 RMQ -Titan Advanced Indicator Display
Description
This text is machine translated.
Scope of delivery
- 2" display
- Control module
Hints
System requirements
- Windows PC and USB-C cable
Frequently Bought Together
(*All information is plus legal VAT)€ 235.98€ 218.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















