
Highlights & Details
mounting case
- Installation housing IP66, IP69 with 1 fixing hole 22.5 mm for the RMQ-Titan Advanced Indicator
Technical specifications
- Packaging type
Piece
- Product type
mounting case
- Material
Plastic
- Factory colour
Multicolour
- Length
56 mm
- Width
120 mm
- Height
80 mm
- Dim
(L x W x H) 56 x 120 x 80 mm
- Content
1 pc(s)
- Type
M22-I1-AI
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3743277 Eaton M22-I1-AI EP-401628 mounting case (L x W x H) 56 x 120 x 80 mm Multicolour 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3743277 Eaton M22-I1-AI EP-401628 mounting case (L x W x H) 56 x 120 x 80 mm Multicolour 1 pc(s) Piece
Information
Information 3743277 Eaton M22-I1-AI EP-401628 mounting case (L x W x H) 56 x 120 x 80 mm Multicolour 1 pc(s) Piece
Description
This text is machine translated.
Scope of delivery
- Complete casing with upper and lower part





















