
Highlights & Details
4 channel industrial remote control 10-30 V
- 4 buttons, 1 speed
- Frequency range: 433.88 - 433.95 MHz
- Range: ≥ 100 meters
- Receiver power supply: AC/DC 10 - 30 V
Technical specifications
- Transmitter parameters:
- Frequency range: 433.88 - 433.95 MHz
- Transmitter RF power: <10 mW
- Remote control range: 100 m
- Power supply: LR6 1.5 V x 2 (DC 3 V)
- Modulation: GFSK
- Frequency control: PLL
- Antenna impedance: 50 Ω
- Command response time: <100 ms
- Stop command response time: <100ms
- Working temperature (regardless of battery temperature): -35 - 75°C
- Weight (with battery): 220 g
- Case material: PA6+30% GF
- Receiver parameters:
- Frequency range: 433.88 - 433.95 MHz
- Receiving sensitivity: -112 dBm
- Remote control range: 100 m
- Power supply AC/DC: 10 - 30 V
- Modulation: GFSK
- Frequency control: PLL
- Antenna impedance: 50 Ω
- Reaction time: 50 - 100 ms
- Power capacity A@AC: 5 A@250 V
- Operating temperature: -35 - 75°C
- Weight: 600 g
- Case material: PA6+30% GF
- Product type
Industrial radio control, 4-channel, 10 - 30 V
- Switch/button features
4-channel
- Type
4-Channel 10 - 30 V
- Material
PA6
- Min. temperature
-35 °C
- Max. temperature
75 °C
- Content
1 pc(s)
- Type
TC-11331320
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2832830 TRU COMPONENTS TC-11331320 Industrial radio control, 4-channel, 10 - 30 V 1 pc(s)
Conformity certificate
Conformity certificate 2832830 TRU COMPONENTS TC-11331320 Industrial radio control, 4-channel, 10 - 30 V 1 pc(s)
Description
The 4 channel industrial radio remote control 10 - 30 V enables the control of motors, vehicles or machines on four different channels on the frequency 433 MHz. The range is at least 100 m. The receiver is equipped with an automatic channel search function and over one million unique ID codes are available for secure communication between transmitter and receiver. The housings are made of durable GFK. The power supply of the receiver works with 10 - 30 V AC / DC.
Supplied with extensive accessories
In addition to the transmitter and receiver, delivery includes a dust cover and a soft protective cover. Four screws, one sticker and the operating instructions are also supplied.
This text is machine translated.
Features
- Remote control channels can be adjusted
- Receiver has automatic channel search function
- More than 1 million sets of non-repeatable ID codes
- Reinforced fiber plastic case
Scope of delivery
- Transmitter
- Receiver
- Dust cover
- Protective soft shell
- 4x screws
- Sticker
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 127.26*
What kind of Control & Warning Device Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































