
Technical specifications
- Packaging type
Piece
- Product type
Protective collar
- Switch/button features
+ protective sleeve
- Type
Plastic
- Material
Plastic
- Factory colour
Yellow
- Recess diameter
7.8 cm
- Print motif
EMERGENCY STOP
- Height
50 mm
- (Ø)
78 mm
- Dim
(Ø x H) 78 mm x 50 mm
IP65
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
M22-XGPV
- Type
M22-XGPV
- Weight
0.0500 kg
Other
Protective collar
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 700785 Eaton M22-XGPV 231273 Protective collar + protective sleeve (Ø x H) 78 mm x 50 mm EMERGENCY STOP Yellow 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 700785 Eaton M22-XGPV 231273 Protective collar + protective sleeve (Ø x H) 78 mm x 50 mm EMERGENCY STOP Yellow 1 pc(s) Piece
Information
Information 700785 Eaton M22-XGPV 231273 Protective collar + protective sleeve (Ø x H) 78 mm x 50 mm EMERGENCY STOP Yellow 1 pc(s) Piece
Information 700785 Eaton M22-XGPV 231273 Protective collar + protective sleeve (Ø x H) 78 mm x 50 mm EMERGENCY STOP Yellow 1 pc(s) Piece

























