
Number
Total (€ 114.99 / piece)
€ 114.99
incl. VAT
14-day return policy included
Highlights & Details
2 channel industrial remote control 36-480 V
- 2 buttons, 1 speed
- Frequency range: 433.88 - 433.95 MHz
- Range: ≥ 100 meters
- Receiver power supply: AC/DC 36 - 480 V
Technical specifications
- Transmitter parameters:
- Frequency range: 433.88 - 433.95 MHz
- Transmitter RF power: <10 mW
- Remote control range: 100 m
- Power supply: LR6 1.5 V x 2 (DC 3 V)
- Modulation: GFSK
- Frequency control: PLL
- Antenna impedance: 50 Ω
- Command response time: <100 ms
- Stop command response time: <100ms
- Working temperature (regardless of battery temperature): -35 - 75°C
- Weight (with battery): 220 g
- Case material: PA6+30% GF
- Receiver parameters:
- Frequency range: 433.88 - 433.95 MHz
- Receiving sensitivity: -112 dBm
- Remote control range: 100 m
- Power supply AC/DC: 36 - 480 V
- Modulation: GFSK
- Frequency control: PLL
- Antenna impedance: 50 Ω
- Reaction time: 50 - 100 ms
- Power capacity A@AC: 5 A@250 V
- Operating temperature: -35 - 75°C
- Weight: 600 g
- Case material: PA6+30% GF
- Product type
Industrial radio control 2-channel 36 - 480 V
- Switch/button features
2-way
- Type
2-Channel 36 - 480 V
- Material
PA 6 GF 30
- Min. temperature
-35 °C
- Max. temperature
75 °C
- Content
1 pc(s)
- Type
TC-Q200 36-480V
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208798 TRU COMPONENTS TC-Q200 36-480V TC-12835192 Industrial radio control 2-channel 36 - 480 V 1 pc(s)
Description
The 2 channel industrial radio remote control 36 - 480 V AC/DC enables the control of motors, vehicles or machines on two different channels. The range is over 100 m. The receiver is equipped with an automatic channel search function and over one million unique ID codes are available for secure communication between transmitter and receiver. The housings are made of durable GFK. The power supply of the receiver works with 36 - 480 V AC / DC.
This text is machine translated.
This text is machine translated.
Features
- Remote control channels can be adjusted
- Receiver has automatic channel search function
- More than 1 million sets of non-repeatable ID codes
- Reinforced fiber plastic case
Scope of delivery
- Transmitter
- Receiver
- Dust cover
- Protective soft shell
- 4x screws
- Sticker
- User manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 120.48*
What kind of Control & Warning Device Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































