
Highlights & Details
6x2 channel industrial remote control 110-460 V
- 6 buttons, 2 speeds
- Frequency range: 433.88 - 433.95 MHz
- Range: ≥ 100 meters
- Receiver power supply: AC/DC 110 - 460 V
Technical specifications
- Transmitter parameters:
- Frequency range: 433.88 - 433.95 MHz
- Transmitter RF power: <10 mW
- Remote control range: 100 m
- Power supply: LR6 1.5 V x 2 (DC 3 V)
- Modulation: GFSK
- Frequency control: PLL
- Antenna impedance: 50 Ω
- Command response time: <100 ms
- Stop command response time: <100ms
- Working temperature (regardless of battery temperature): -35 - 75°C
- Weight (with battery): 380 g
- Case material: PA6+30% GF
- Receiver parameters:
- Frequency range: 433.88 - 433.95 MHz
- Receiving sensitivity: -112 dBm
- Remote control range: 100 m
- Power supply AC/DC: 110 - 460 V
- Modulation: GFSK
- Frequency control: PLL
- Antenna impedance: 50 Ω
- Reaction time: 50 - 100 ms
- Power capacity A@AC: 5 A@250 V
- Operating temperature: -35 - 75°C
- Weight: 1260 g
- Case material: PA6+30% GF
- Packaging type
Piece
- Product type
Industrial radio control, 6x2-channel, 110 - 460 V
- Switch/button features
+ button
- Type
6x2-channel 110 - 460 V
- Material
PA6
- Min. temperature
-35 °C
- Max. temperature
75 °C
- Content
1 pc(s)
- Type
TC-11331316
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2832829 TRU COMPONENTS TC-11331316 Industrial radio control, 6x2-channel, 110 - 460 V 1 pc(s)
Conformity certificate
Conformity certificate 2832829 TRU COMPONENTS TC-11331316 Industrial radio control, 6x2-channel, 110 - 460 V 1 pc(s)
Description
This text is machine translated.
Features
- Remote control channels can be adjusted
- Receiver has automatic channel search function
- More than 1 million sets of non-repeatable ID codes
- Reinforced fiber plastic case
Scope of delivery
- Transmitter
- Receiver
- Dust cover
- Protective soft shell
- 4x screws
- Sticker
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 242.27*
What kind of Control & Warning Device Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































