• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 207434 Changeover switch IP65 1 pc(s)

EAN:
Part number:
Item no:
Product type
Changeover switch
Operation type
Toggle
IP rating
IP65
Switch/button features
+ enclosure
+ zeroing
Lighting type
None
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Changeover switch

Switch/button features

+ enclosure

+ zeroing

Operation type

Toggle

Lighting type

None

Material

Plastic

Connection

Screws

4 kW

IP65

Content

1 pc(s)

Type

207434

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818980 Eaton 207434 Changeover switch IP65 1 pc(s)

Description

Switch, range: Control switch, type identifier: T0, with black knob and front plate, contacts: 6, protection class: IP65, design: Surface mounting, switching angle: 45 °, Switching capacity: spring, with 0 position, with 2-sided retraction after 0, front sign: 201, rated operating power AC-23A, 50 - 60 Hz 400 V: P = 5.5 kW, rated continuous current: IU = 20 A, 3 module(s), standards and regulations: IEC/EN 60947-3, VDE 0660, IEC/EN 60204, switch disconnectors according to IEC/EN 60947

This text is machine translated.