• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 216493 Additional button panel (W x H) 30 mm x 50 mm Black 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Additional button panel

Type

rectangular

Factory colour

Black

Width

30 mm

Height

50 mm

Dim

(W x H) 30 mm x 50 mm

Content

1 pc(s)

Type

216493

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818805 Eaton 216493 Additional button panel (W x H) 30 mm x 50 mm Black 1 pc(s)

Description

Ready to use, label plate suitable for RMQ-Titan command and warning device range.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?