• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 216859 M22-WR-X91 Selector button Front ring (PVC) Rotary switch Black 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Technical specifications

Packaging type

Piece

Product type

Selector button

Switch/button features

Front ring (PVC)

Lighting type

None

Operation type

Rotary switch

Factory colour

Black

Case colour

Black

Front panel cut-out

22.5 mm

Functions

latch

Recess diameter

22.5 mm

IP66

Switch position

2 x On/Off

Width

100 mm

Height

50 mm

Content

1 pc(s)

Dim

(W x H x D) 100 x 50 x 150 mm

Weight

10 g

Depth

150 mm

Type

M22-WR-X91

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2132722 Eaton 216859 M22-WR-X91 Selector button Front ring (PVC) Rotary switch Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2132722 Eaton 216859 M22-WR-X91 Selector button Front ring (PVC) Rotary switch Black 1 pc(s) Piece

What kind of Actuators & Buttons are you looking for?