• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 242543 PLSM-C16/3N-MW Circuit breaker 3-pin 16 A 400 V AC

1/2
Product type
Circuit breaker
Number of pins
3
Release characteristics
C
Nominal current - rounded value
16 A
Type
No. of pins 3 + N
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Circuit breaker switch

  • Switch position indicator red/green
  • Guide for secure terminal connection
  • Rated breaking capacity 10 kA in accordance with IEC/EN 60898-1
  • Extensive additional equipment suitable for subsequent installation
  • High selectivity between miniature circuit breakers and pre-fuse due to low flow energy
  • Meets insulation coordination requirements, distance between contacts ≥ 4 mm, for secure insulation

Technical specifications

  • Connectable conductor cross-section, multi-strand: 1 - 25 mm²
  • Connectable conductor cross-section single-wire: 1 - 25 mm²
  • Number of poles secured: 3
Type

No. of pins 3 + N

Product type

Circuit breaker

Number of pins

3

Release characteristics

C

Nominal current - rounded value

16 A

Nominal current

16 A

Dim

(W x H x D) 70 x 80 x 70.5 mm

Content

1 pc(s)

Nominal voltage

400 V AC

Width

70 mm

Height

80 mm

Depth

70.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2290571 Eaton 242543 PLSM-C16/3N-MW Circuit breaker 3-pin 16 A 400 V AC

User & Safety Instructions

User & Safety Instructions 2290571 Eaton 242543 PLSM-C16/3N-MW Circuit breaker 3-pin 16 A 400 V AC

Description

Leitungs­­schutz­schalter Xpole for residential/commercial applicationsMoeller® series

versatile circuit breakers with a guide for secure terminal connection and compatible with standard busbars, which can be arranged at the top or bottom.

This text is machine translated.