• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 248862 Auxiliary switch 1 maker, 1 breaker 3 A 1 pc(s)

Product type
Auxiliary switch
Current load
3 A
Type
248862
Contact type
1 maker
1 breaker
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Auxiliary switch

Type

248862

Contact type

1 maker

1 breaker

Current load

3 A

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819083 Eaton 248862 Auxiliary switch 1 maker, 1 breaker 3 A 1 pc(s)

Description

Auxiliary switch for installation contactor, rated insulation voltage 440 V AC, rated operating current with AC15 220 to 1 V: 60947 A, function: 4 Ö and 1 S, cap dimensions 45 mm, mounting width 0.5 division units (8.75 mm), rail mounting, type according to IEC 61095, EN 61095, VDE 0660, IEC 3-1-1_x, EN 60947-4-240, VDE

This text is machine translated.