• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 266006 PN2-200 Circuit breaker 200 A 690 V

Image similar
Product type
Circuit breaker
Number of pins
3
Nominal current - rounded value
200 A
RoHS-compliant
Yes
Nominal current
200 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of connection Main circuit: Screw connection
  • Number of switches: 1
  • Type as main switch: Yes
  • Type as emergency STOP device: Yes
  • Type as maintenance/repair switch: Yes
  • Type of actuator: Rocker arm
  • rated operating power for AC-23, 400 V: 110 kW
  • suitable for floor mounting: Yes
  • suitable for distributor installation: Yes
  • Type of
  • protection (IP), front side: IP20
  • lockable: Yes
Product type

Circuit breaker

Number of pins

3

RoHS-compliant

Yes

Nominal current - rounded value

200 A

Nominal current

200 A

Factory colour

Black

Content

1 pc(s)

Nominal voltage

690 V

105

185 mm

142 mm

0 kW

0

0

3

690-690 V

0 kA

IP20

0

1

TRUE

FALSE

Screw connection

TRUE

Rocker lever

TRUE

FALSE

TRUE

110 kW

3.5 kA

Black

TRUE

FALSE

FALSE

TRUE

TRUE

690 V

FALSE

FALSE

Built-in device fixed built-in technique

0 A

0 kW

FALSE

0

Other

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2307141 Eaton 266006 PN2-200 Circuit breaker 200 A 690 V

User & Safety Instructions

User & Safety Instructions 2307141 Eaton 266006 PN2-200 Circuit breaker 200 A 690 V

More interesting products

(*All information is plus legal VAT)