
Technical specifications
- Terminal profile 1 - 3 x 2.5 mm²
- Product type
Bell transformer
- Mounting type
DIN rail
- Operating voltage
230 V
- Output voltages
4 V AC
8 V AC
12 V AC
- Max. nominal current
2 A
- Width
36 mm
- Height
90 mm
- Depth
60 mm
- Dim
(W x H x D) 36 x 90 x 60 mm
- Output voltage
4/8/12 V
- Nominal current (details)
2/2/1.5 A
- Fitting type (details)
DIN rail
- Operating voltage
230 - 240 V AC
- Weight
0.4
36 mm
90 mm
Standard bell ringing transformer
FALSE
TRUE
0 A
55 mm
0 W
2
TRUE
TRUE
230 V
4 V
8 V
12 V
2 A
2 A
1.5 A
TRUE
0 W
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 611848 Eaton 272483 Bell transformer 4 V AC, 8 V AC, 12 V AC 2 A
User & Safety Instructions
User & Safety Instructions 611848 Eaton 272483 Bell transformer 4 V AC, 8 V AC, 12 V AC 2 A
Conformity certificate
Conformity certificate 611848 Eaton 272483 Bell transformer 4 V AC, 8 V AC, 12 V AC 2 A
























