• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 276692 Electrical contactor 3 makers 9 A 1 pc(s)

Product type
Electrical contactor
Current load
9 A
Connection
Screws
Type
276692
Contact type
3 makers
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Electrical contactor

Type

276692

Contact type

3 makers

Auxiliary contact type

1 maker

Control voltage (min.)

400 V AC

Control voltage (max.)

400 V AC

Control voltage range

400 - 400 V AC

Switching voltage (min.)

24 V AC

Switching voltage (max.)

690 V AC

Current load

9 A

Connection

Screws

Width

45 mm

Height

68 mm

Dim

(W x H) 45 mm x 68 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818718 Eaton 276692 Electrical contactor 3 makers 9 A 1 pc(s)

Description

Power contactor, application: Power contactors for motors, contactors up to 170 A, 3-pole, usage category: AC-1: Non or slightly inductive loads, resistance ovens, NAC-3: Cage rotor motors: Start, switch off during operation, AC-4: Cage rotor motors: Start, Plug in, reverse, type, connection: screw terminals, instructions: also suitable for motors of efficiency class IE3., IE3-enabled devices are marked with the logo on the packaging., number of poles: 3-pole, rated operating current AC-3, 380 V, 400 V: Ie= 9 A, rated operating current AC-1 conventional thermal current, 3-pole

This text is machine translated.