User & Safety Instructions 3818721 Eaton 276832 Electrical contactor 3 makers 12 A 1 pc(s)
Description
Power contactor, application: Power contactors for motors, contactors up to 170 A, 3-pole, usage category: AC-1: Non or slightly inductive loads, resistance ovens, NAC-3: Cage rotor motors: Start, switch off during operation, AC-4: Cage rotor motors: Start, Plug in, reverse, type, connection: screw terminals, instructions: also suitable for motors of efficiency class IE3., IE3-enabled devices are marked with the logo on the packaging., number of poles: 3-pole, rated operating current AC-3, 380 V, 400 V: Ie= 12 A, rated operating current AC-1 conventional thermal current, 3-pole
This text is machine translated.
Description
Power contactor, application: Power contactors for motors, contactors up to 170 A, 3-pole, usage category: AC-1: Non or slightly inductive loads, resistance ovens, NAC-3: Cage rotor motors: Start, switch off during operation, AC-4: Cage rotor motors: Start, Plug in, reverse, type, connection: screw terminals, instructions: also suitable for motors of efficiency class IE3., IE3-enabled devices are marked with the logo on the packaging., number of poles: 3-pole, rated operating current AC-3, 380 V, 400 V: Ie= 12 A, rated operating current AC-1 conventional thermal current, 3-pole