• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 277151 Electrical contactor 3 makers 25 A 1 pc(s)

Product type
Electrical contactor
Current load
25 A
Connection
Screws
Type
277151
Contact type
3 makers
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Electrical contactor

Type

277151

Contact type

3 makers

Auxiliary contact type

1 breaker

Control voltage (min.)

24 V AC

Control voltage (max.)

24 V AC

Control voltage range

24 - 24 V AC

Switching voltage (min.)

24 V AC

Switching voltage (max.)

690 V AC

Current load

25 A

Connection

Screws

Width

45 mm

Height

85 mm

Dim

(W x H) 45 mm x 85 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818972 Eaton 277151 Electrical contactor 3 makers 25 A 1 pc(s)

Description

Power contactor, application: Power contactors for motors, contactors up to 170 A, 3-pole, usage category: AC-1: Non or slightly inductive loads, resistance ovens, NAC-3: Cage rotor motors: Start, switch off during operation, AC-4: Cage rotor motors: Start, Plug in, reverse, type, connection: screw terminals, instructions: also suitable for motors of efficiency class IE3., IE3-enabled devices are marked with the logo on the packaging., number of poles: 3-pole, rated operating current AC-3, 380 V, 400 V: Ie= 25 A, rated operating current AC-1 conventional thermal current, 3-pole

This text is machine translated.