• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 277951 Auxiliary switch 1 maker, 3 breakers 6 A 1 pc(s)

Product type
Auxiliary switch
Current load
6 A
Connection
Screws
Type
277951
Contact type
1 maker
3 breakers
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Auxiliary switch

Type

277951

Contact type

1 maker

3 breakers

Current load

6 A

Mounting type

Push-fit

Connection

Screws

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818716 Eaton 277951 Auxiliary switch 1 maker, 3 breakers 6 A 1 pc(s)

Description

Auxiliary switch module, with positively driven contacts, function: For standard applications, 4-pole, connection technology: Screw terminals, Rated operating current AC-15 220 V 230 V 240 V: Ie= 6 A, rated operating current AC-15 380 V 400 V 415 V: Ie= 4 A, contacts S = closer: 1 S, contacts Ö = opener: 3 NC, mounting type: front mounting, can be used for: DILM40., DILM50., DILM65., DILM72., DILM80., DILM95., DILM115., DILM150., DILM170., DILMP63., DILMP80., DILMP125., DILMP160., DILMP200., DILMF40., DILMF50., DILMF65., DILMF80., DILMF95, DILMF115., DILMF150., type: front auxiliary switch equipment

This text is machine translated.