
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
1
Yes
4 A
4 A
1 pc(s)
10 kA
230 V AC
AC
70.5 mm
4 A
230 V
50-60 Hz
Other
440 V
3
3
2
1
FALSE
1.7 W
IP20
1
FALSE
1-25 mm²
1-25 mm²
-25-75 °C
FALSE
TRUE
1
0 kA
0 kA
10 kA
10 kA
4 kV
yes
Datasheet 2306891 Eaton 278609 FAZ-S4/1 Circuit breaker 4 A 230 V AC