
Number
Total (€ 244.99 / piece)
€ 244.99
incl. VAT
14-day return policy included
Technical specifications
- Connectable conductor cross-section single-wired: 1 - 25 mm²
- connectable conductor cross-section multi-wired: 1 - 25 mm²
- Number of fused poles: 3
- Rated insulation voltage UI: 440 V
- Width in division units: 3
- Mounting depth: 70.5 mm
- Energy limitation class: 3
- Frequency: 50 - 60 Hz
- Protection class (IP): IP20
- Overvoltage category: 3
- Ambient temperature during operation: -25 °C - +75 °C
- Pollution degree: 2
- additional devices possible: Yes
- Product type
Circuit breaker
- Number of pins
3
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
50 A
- Nominal current
50 A
- Content
1 pc(s)
- Switch-off capacity
15 kA
- Nominal voltage
400 V AC
AC
70.5 mm
50 A
400 V
50-60 Hz
C
440 V
3
3
2
3
FALSE
14.6 W
IP20
3
FALSE
1-25 mm²
1-25 mm²
-25-75 °C
FALSE
TRUE
3
10 kA
10 kA
15 kA
15 kA
4 kV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306882 Eaton 278878 FAZ-C50/3 Circuit breaker 50 A 400 V AC
User & Safety Instructions
User & Safety Instructions 2306882 Eaton 278878 FAZ-C50/3 Circuit breaker 50 A 400 V AC






























